
TRH21A150-01E03 VI | |
---|---|
DigiKey Part Number | 2034-3847-ND |
Manufacturer | |
Manufacturer Product Number | TRH21A150-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 15V 21W |
Customer Reference | |
Detailed Description | 15V 21 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 21 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.00" L x 1.78" W x 0.87" H (76.2mm x 45.2mm x 22.1mm) | |
Approval Agency | CE, cULus, GS, PSE, TUV | |
Weight | 0.309 lb (140.0 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.70000 | $148.70 |