
TRH21A120-02E03 VI | |
---|---|
DigiKey Part Number | 2034-TRH21A120-02E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH21A120-02E03 VI |
Description | ADAPTER AC-DC |
Customer Reference | |
Detailed Description | 12V 22 W AC/DC External Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 22 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.00" L x 1.78" W x 0.87" H (76.2mm x 45.2mm x 22.1mm) | |
Approval Agency | CE, cULus, GS, PSE, TUV | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |