
TRH150A280-11E12 VI | |
---|---|
DigiKey Part Number | 2034-3909-ND |
Manufacturer | |
Manufacturer Product Number | TRH150A280-11E12 VI |
Description | AC/DC DESKTOP ADAPTER 28V 150W |
Customer Reference | |
Detailed Description | 28V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 28V | |
Current - Output (Max) | 5.36A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 65°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.91" W x 1.61" H (180.0mm x 74.0mm x 41.0mm) | |
Approval Agency | CE, cULus, FCC, GS, NEMKO, PSE | |
Weight | 1.653 lbs (750.00 g) | |
Base Product Number |