
LDA100S214-01 | |
---|---|
DigiKey Part Number | 2034-LDA100S214-01-ND |
Manufacturer | |
Manufacturer Product Number | LDA100S214-01 |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 500mA 214V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 214V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Non-Dimmable | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.32" L x 2.28" W x 1.38" H (211.4mm x 58.0mm x 35.0mm) | |
Approval Agency | CE, cURus, ENEC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |