
TRH100A360-11E12 VI | |
---|---|
DigiKey Part Number | 2034-3902-ND |
Manufacturer | |
Manufacturer Product Number | TRH100A360-11E12 VI |
Description | AC/DC DESKTOP ADAPTER 36V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 2.78A | |
Power (Watts) | 100 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | |
Approval Agency | CE, cULus, FCC, NEMKO, PSE, TUV | |
Weight | 1.069 lbs (485.00 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $446.84000 | $446.84 |
5 | $410.89400 | $2,054.47 |
10 | $396.32900 | $3,963.29 |
25 | $377.85040 | $9,446.26 |
50 | $364.44680 | $18,222.34 |
100 | $351.52110 | $35,152.11 |
250 | $294.87112 | $73,717.78 |