TRG36A15-01E03 VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG36A15-01E03 VI

DigiKey Part Number
2034-TRG36A15-01E03VI-ND
Manufacturer
Manufacturer Product Number
TRG36A15-01E03 VI
Description
AC/DC DESKTOP ADAPTER 15V 36W
Customer Reference
Detailed Description
15V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2.4A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
4.37" L x 2.01" W x 0.89" H (111.0mm x 51.0mm x 22.5mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$172.87000$172.87
Manufacturers Standard Package