
TR60M24-11E03 V | |
---|---|
DigiKey Part Number | 2034-TR60M24-11E03V-ND |
Manufacturer | |
Manufacturer Product Number | TR60M24-11E03 V |
Description | ADAPTER AC-DC |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm) | |
Approval Agency | CE, cURus, FCC, PSE, TUV | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |