
TRE15R120-11G03 VI | |
---|---|
DigiKey Part Number | 2034-TRE15R120-11G03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE15R120-11G03 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.78000 | $126.78 |