TRE25150-E-11G03 VI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: $169.41000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRE25150-E-11G03 VI

DigiKey Part Number
2034-TRE25150-E-11G03VI-ND
Manufacturer
Manufacturer Product Number
TRE25150-E-11G03 VI
Description
ADAPTER AC-DC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output
15V
Current - Output (Max)
1.67A
Power (Watts)
25 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.8" (1.80m)
Input Connector
CEE 7/16
Size / Dimension
2.80" L x 1.30" W x 2.62" H (71.0mm x 33.0mm x 66.6mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV, UKCA
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$169.41000$169.41
Manufacturers Standard Package