
TR70MA240-26E12 VI | |
|---|---|
DigiKey Part Number | 2034-TR70MA240-26E12VI-ND |
Manufacturer | |
Manufacturer Product Number | TR70MA240-26E12 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 150mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) |
Voltage - Output 24V | Approval Agency CE, cURus, FCC, PSE, TUV, UKCA |
Current - Output (Max) 3A | Standard Number 60601-1 |
Power (Watts) 72 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.16000 | $227.16 |


