
TR30RDM180-12G02-BE-BK VI | |
---|---|
DigiKey Part Number | 2034-TR30RDM180-12G02-BE-BKVI-ND |
Manufacturer | |
Manufacturer Product Number | TR30RDM180-12G02-BE-BK VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V 30 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -25°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm | |
Cord Length | 48" (1.22m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.81" L x 2.28" W x 1.43" H (96.7mm x 58.0mm x 36.4mm) | |
Approval Agency | CE, cURus, FCC, PSE, TUV, UKCA | |
Standard Number | 60335-1; 60601-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.52000 | $174.52 |