cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRH100A120-02E12 VI

DigiKey Part Number
2034-TRH100A120-02E12VI-ND
Manufacturer
Manufacturer Product Number
TRH100A120-02E12 VI
Description
ADAPTER AC-DC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
8.34A
Power (Watts)
100 W
No Load Power Consumption
150mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV, UKCA
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$446.84000$446.84
Manufacturers Standard Package