
TR100M480-01E13 V | |
---|---|
DigiKey Part Number | 2034-TR100M480-01E13V-ND |
Manufacturer | |
Manufacturer Product Number | TR100M480-01E13 V |
Description | ADAPTER AC-DC |
Customer Reference | |
Detailed Description | 48V 101 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 101 W | |
No Load Power Consumption | 300mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.59" L x 2.28" W x 1.48" H (142.0mm x 58.0mm x 37.5mm) | |
Approval Agency | CE, cURus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |