Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFM420M480C

DigiKey Part Number
2034-LFM420M480C-ND
Manufacturer
Manufacturer Product Number
LFM420M480C
Description
AC/DC CONVERTER 48V 280W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.75 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4.25 kV
Efficiency
94%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm)
Approval Agency
CE, cURus, DEMKO, FCC, TUV, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,232.90000$1,232.90
12$1,072.59750$12,871.17
28$1,022.84857$28,639.76
52$987.97135$51,374.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.