Enclosed AC DC Converters 1 Output 54V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFM300S540C

DigiKey Part Number
2034-LFM300S540C-ND
Manufacturer
Manufacturer Product Number
LFM300S540C
Description
AC/DC CONVERTER 54V 160W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 54V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.56 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.25 kV
Efficiency
93%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.09" L x 2.28" W x 1.00" H (103.9mm x 57.9mm x 25.4mm)
Approval Agency
CE, cURus, FCC, DEMKO, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$879.45000$879.45
12$765.10667$9,181.28
28$729.62571$20,429.52
52$704.74385$36,646.68
100$679.37790$67,937.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.