20eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20eTSSOP
20-eTSSOP

IS32LT3958A-ZLA3-TR

DigiKey Part Number
2521-IS32LT3958A-ZLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3958A-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3958A-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3958A-ZLA3-TR
Description
HIGH VOLTAGE LED LIGHTING CONTRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
70V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-eTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.34000$16.34
10$12.03700$120.37
25$10.97000$274.25
100$9.79000$979.00
250$9.22720$2,306.80
500$8.88840$4,444.20
1,000$8.60932$8,609.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.31485$20,787.12
5,000$8.13738$40,686.90
7,500$8.04849$60,363.67
Manufacturers Standard Package