
EC6A07 | |
---|---|
DigiKey Part Number | 2034-1922-ND |
Manufacturer | |
Manufacturer Product Number | EC6A07 |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6A07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.50000 | $156.50 |
5 | $150.67200 | $753.36 |
10 | $148.22500 | $1,482.25 |
25 | $145.05240 | $3,626.31 |
50 | $142.69740 | $7,134.87 |
100 | $140.37440 | $14,037.44 |
250 | $137.35984 | $34,339.96 |
500 | $135.11858 | $67,559.29 |