
EC5SBW-24S33-CMF | |
---|---|
DigiKey Part Number | 2034-EC5SBW-24S33-CMF-ND |
Manufacturer | |
Manufacturer Product Number | EC5SBW-24S33-CMF |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 3.3V 7.5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5SBW-24S33-CMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 25W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.31" L x 1.48" W x 1.20" H (84.1mm x 37.6mm x 30.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $458.44000 | $458.44 |
5 | $418.86000 | $2,094.30 |
10 | $403.45000 | $4,034.50 |
25 | $395.30080 | $9,882.52 |
50 | $383.44660 | $19,172.33 |
100 | $368.13670 | $36,813.67 |