
EC5SAW-48S33N | |
---|---|
DigiKey Part Number | 2034-EC5SAW-48S33N-ND |
Manufacturer | |
Manufacturer Product Number | EC5SAW-48S33N |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.84000 | $242.84 |
5 | $233.82200 | $1,169.11 |
10 | $230.03500 | $2,300.35 |
25 | $225.10880 | $5,627.72 |
50 | $221.44740 | $11,072.37 |
100 | $217.84090 | $21,784.09 |
250 | $213.15908 | $53,289.77 |
500 | $153.93840 | $76,969.20 |