
EC5DAW-48S12N | |
---|---|
DigiKey Part Number | 2034-EC5DAW-48S12N-ND |
Manufacturer | |
Manufacturer Product Number | EC5DAW-48S12N |
Description | Power Supp, Batt, Cond |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 74V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 74V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.95" L x 0.54" W x 0.39" H (24.2mm x 13.7mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.59000 | $168.59 |
5 | $162.99400 | $814.97 |
10 | $161.34700 | $1,613.47 |
25 | $158.13680 | $3,953.42 |
50 | $153.72600 | $7,686.30 |
100 | $151.22430 | $15,122.43 |
250 | $147.97480 | $36,993.70 |
500 | $147.27114 | $73,635.57 |