
CQB75W14-72S54N | |
|---|---|
DigiKey Part Number | 2034-CQB75W14-72S54N-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W14-72S54N |
Description | PWR SUPP, BATT, CONDITIONERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 1.4A 12V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 76 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,128.73000 | $1,128.73 |
| 5 | $1,086.66800 | $5,433.34 |
| 10 | $1,069.00900 | $10,690.09 |
| 25 | $1,046.06080 | $26,151.52 |
| 50 | $1,029.00460 | $51,450.23 |

