Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.6A 19V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5A-24S15

DigiKey Part Number
2034-1915-ND
Manufacturer
Manufacturer Product Number
EC5A-24S15
Description
DC DC CONVERTER 15V 24W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.6A 19V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5A-24S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
19V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$127.10000$127.10
5$122.41800$612.09
10$120.44500$1,204.45
30$117.35933$3,520.78
50$115.95120$5,797.56
100$114.06590$11,406.59
250$111.61608$27,904.02
500$109.79600$54,898.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.