
EC4AB22H | |
---|---|
DigiKey Part Number | 2034-1784-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB22H |
Description | DC DC CONVERTER 12V 5.6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 470mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AB22H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 470mA | |
Power (Watts) | 5.6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.95000 | $145.95 |
5 | $140.53600 | $702.68 |
10 | $138.26500 | $1,382.65 |
25 | $135.31120 | $3,382.78 |
50 | $133.11300 | $6,655.65 |
100 | $130.94720 | $13,094.72 |
250 | $128.13372 | $32,033.43 |
500 | $126.04360 | $63,021.80 |