
EC4AB15HM | |
---|---|
DigiKey Part Number | 2034-1822-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB15HM |
Description | DC DC CONVERTER +/-15V 5.7W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AB15HM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 190mA, 190mA | |
Power (Watts) | 5.7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.64000 | $157.64 |
5 | $151.81400 | $759.07 |
10 | $149.36100 | $1,493.61 |
25 | $146.16720 | $3,654.18 |
50 | $143.79320 | $7,189.66 |
100 | $141.45290 | $14,145.29 |
250 | $138.41484 | $34,603.71 |
500 | $136.15612 | $68,078.06 |