
EC3A26 | |
|---|---|
DigiKey Part Number | 2034-1212-ND |
Manufacturer | |
Manufacturer Product Number | EC3A26 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.41000 | $98.41 |
| 5 | $94.77800 | $473.89 |
| 10 | $93.24000 | $932.40 |
| 30 | $90.85567 | $2,725.67 |
| 50 | $89.76720 | $4,488.36 |
| 100 | $88.30710 | $8,830.71 |
| 250 | $86.41160 | $21,602.90 |
| 500 | $85.00324 | $42,501.62 |

