EC2SBW-24D12H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SBW-48D12H

DigiKey Part Number
2034-EC2SBW-48D12H-ND
Manufacturer
Manufacturer Product Number
EC2SBW-48D12H
Description
Isolated DC/DC Converters 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 417mA, 417mA 18V - 74V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
74V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
417mA, 417mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$194.60000$194.60
5$192.62800$963.14
10$190.73500$1,907.35
25$186.94880$4,673.72
50$181.26860$9,063.43
100$174.02450$17,402.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.