EC2SB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SBW-24S12

DigiKey Part Number
2034-2688-ND
Manufacturer
Manufacturer Product Number
EC2SBW-24S12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 835mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SBW-24S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
835mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$245.89000$245.89
5$236.73600$1,183.68
10$232.89200$2,328.92
25$227.90440$5,697.61
50$224.19680$11,209.84
100$220.54680$22,054.68
250$215.80516$53,951.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.