
EC2SA-48S05N | |
---|---|
DigiKey Part Number | 2034-1070-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA-48S05N |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA-48S05N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.35000 | $86.35 |
5 | $83.17600 | $415.88 |
10 | $81.83400 | $818.34 |
25 | $80.08400 | $2,002.10 |
50 | $78.78520 | $3,939.26 |
100 | $77.50430 | $7,750.43 |
250 | $75.84108 | $18,960.27 |
500 | $74.60464 | $37,302.32 |