
CQB75W-24S05 | |
|---|---|
DigiKey Part Number | 2034-2789-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W-24S05 |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB75W-24S05 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 9V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 12A | Standard Number 60950-1 |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $762.30000 | $762.30 |
| 5 | $733.91600 | $3,669.58 |
| 10 | $721.99600 | $7,219.96 |
| 25 | $706.50000 | $17,662.50 |
| 60 | $691.99267 | $41,519.56 |
| 120 | $680.70117 | $81,684.14 |

