CQB75-300S15N-CMFD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S15N-CMFD

DigiKey Part Number
2034-CQB75-300S15N-CMFD-ND
Manufacturer
Manufacturer Product Number
CQB75-300S15N-CMFD
Description
DC/DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 5A 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
180V
Voltage - Input (Max)
450V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
75W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm)
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,292.42000$1,292.42
5$1,266.57600$6,332.88
10$1,228.55200$12,285.52
25$1,179.40200$29,485.05
50$1,120.46240$56,023.12
Manufacturers Standard Package