
CQB60W-110S12 | |
|---|---|
DigiKey Part Number | 2034-3319-ND |
Manufacturer | |
Manufacturer Product Number | CQB60W-110S12 |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB60W-110S12 Models |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 92% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 43V | Supplier Device Package Module |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 5A | Standard Number 50155; 60950-1 |
Power (Watts) 60 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $808.67000 | $808.67 |
| 5 | $778.52600 | $3,892.63 |
| 10 | $765.87400 | $7,658.74 |
| 25 | $749.44240 | $18,736.06 |
| 60 | $734.04983 | $44,042.99 |

