
CQB50W12-72S05 | |
---|---|
DigiKey Part Number | 2034-3330-ND |
Manufacturer | |
Manufacturer Product Number | CQB50W12-72S05 |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB50W12-72S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $893.50000 | $893.50 |
5 | $860.21200 | $4,301.06 |
10 | $846.23300 | $8,462.33 |
25 | $828.08000 | $20,702.00 |
50 | $814.58280 | $40,729.14 |
100 | $801.29220 | $80,129.22 |