
CHB350-24S48 | |
---|---|
DigiKey Part Number | 2034-3174-ND |
Manufacturer | |
Manufacturer Product Number | CHB350-24S48 |
Description | DC DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 7.3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB350-24S48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.3A | |
Power (Watts) | 350 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,234.80000 | $1,234.80 |
5 | $1,210.10400 | $6,050.52 |
10 | $1,173.80100 | $11,738.01 |
25 | $1,126.88160 | $28,172.04 |
50 | $1,043.88180 | $52,194.09 |
100 | $802.45870 | $80,245.87 |