CHB200W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB200W-48S12

DigiKey Part Number
2034-3106-ND
Manufacturer
Manufacturer Product Number
CHB200W-48S12
Description
DC DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 16.7A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB200W-48S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.7A
Power (Watts)
200 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,497.69000$1,497.69
5$1,441.86800$7,209.34
10$1,418.41700$14,184.17
25$1,387.95800$34,698.95
50$1,365.31680$68,265.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.