CHB200-48S3V3N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: $1,501.52000
Datasheet
CHB200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB200-48S3V3N

DigiKey Part Number
2034-3092-ND
Manufacturer
Manufacturer Product Number
CHB200-48S3V3N
Description
DC DC CONVERTER 3.3V 165W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 50A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB200-48S3V3N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A
Power (Watts)
165 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes