CHB150-48S12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150-48S05

DigiKey Part Number
2034-3025-ND
Manufacturer
Manufacturer Product Number
CHB150-48S05
Description
DC DC CONVERTER 5V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 30A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB150-48S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Power (Watts)
150 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$842.12000$842.12
5$810.75400$4,053.77
10$797.58400$7,975.84
25$780.46880$19,511.72
50$767.75140$38,387.57
100$755.22310$75,522.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.