
CFM70S360-SD | |
---|---|
DigiKey Part Number | 2034-CFM70S360-SD-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S360-SD |
Description | AC/DC DIN RAIL SUPPLY 36V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 1.94A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.94A | |
Power (Watts) | 70W | |
Voltage - Isolation | 4.25 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.20" L x 2.17" W x 1.28" H (106.7mm x 55.1mm x 32.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $265.22000 | $265.22 |
5 | $246.65800 | $1,233.29 |
10 | $239.26900 | $2,392.69 |
25 | $227.28040 | $5,682.01 |
50 | $218.24840 | $10,912.42 |
100 | $204.90710 | $20,490.71 |