CFM70S050-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM70S120-P

DigiKey Part Number
2034-CFM70S120-P-ND
Manufacturer
Manufacturer Product Number
CFM70S120-P
Description
AC/DC CONVERTER 12V 70W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 5.8A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.8A
Power (Watts)
70 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm)
Approval Agency
CE, cURus, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$207.74000$207.74
5$197.83600$989.18
10$193.72200$1,937.22
25$188.42280$4,710.57
50$184.50780$9,225.39
100$180.67400$18,067.40
250$175.72788$43,931.97
500$131.04788$65,523.94