CFM40T-0X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40T-04

DigiKey Part Number
2034-3712-ND
Manufacturer
Manufacturer Product Number
CFM40T-04
Description
AC/DC CONVERTER 5V 24V -12V 43W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40T-04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
1 A
Current - Output 3
300 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
78%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$285.74000$285.74
Manufacturers Standard Package