
CFM40C120-DR | |
---|---|
DigiKey Part Number | 2034-3719-ND |
Manufacturer | |
Manufacturer Product Number | CFM40C120-DR |
Description | AC/DC DIN RAIL SUPPLY 12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CFM40C120-DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.34A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $370.44000 | $370.44 |
5 | $359.32600 | $1,796.63 |
10 | $348.54300 | $3,485.43 |
25 | $338.08840 | $8,452.21 |
50 | $324.58940 | $16,229.47 |
100 | $308.37070 | $30,837.07 |