CFM25-T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM25S240-T

DigiKey Part Number
2034-3577-ND
Manufacturer
Manufacturer Product Number
CFM25S240-T
Description
AC/DC CONVERTER 24V 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.05 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm)
Approval Agency
CE, cURus, FCC, Nemko
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$147.80000$147.80
5$143.36400$716.82
10$139.09400$1,390.94
25$134.90680$3,372.67
50$116.51400$5,825.70
100$114.09350$11,409.35
250$110.97036$27,742.59
500$108.66504$54,332.52