cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM05S120

DigiKey Part Number
2034-3510-ND
Manufacturer
Manufacturer Product Number
CFM05S120
Description
AC/DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 420mA 85 ~ 264 VAC Input
EDA/CAD Models
CFM05S120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.17" L x 1.38" W x 0.83" H (55.0mm x 35.0mm x 21.0mm)
Approval Agency
CE, cURus, TUV
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.