
CFB600W-110S12 | |
---|---|
DigiKey Part Number | 2034-3358-ND |
Manufacturer | |
Manufacturer Product Number | CFB600W-110S12 |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB600W-110S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,058.00000 | $2,058.00 |
5 | $2,016.84000 | $10,084.20 |
10 | $1,956.33500 | $19,563.35 |
25 | $1,902.56000 | $47,564.00 |
50 | $1,457.97280 | $72,898.64 |