
ALD-E140-T | |
---|---|
DigiKey Part Number | 2034-ALD-E140-T-ND |
Manufacturer | |
Manufacturer Product Number | ALD-E140-T |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.4A 8 ~ 36V Constant Current LED Driver Buck (Step-Down) Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck (Step-Down) | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 40V | |
Voltage - Output | 8 ~ 36V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 50.4 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP64 | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.05" L x 1.34" W x 0.65" H (52.1mm x 34.0mm x 16.4mm) | |
Approval Agency | CE | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number | - |