
VE30-2029 | |
---|---|
DigiKey Part Number | 2111-VE30-2029-ND |
Manufacturer | |
Manufacturer Product Number | VE30-2029 |
Description | CONN EURO JACK STR |
Customer Reference | |
Detailed Description | Euro Connector Jack, Female Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Push-Pull | |
Frequency - Max | 900 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |