
TRM-2106-MM-SMA-02 | |
---|---|
DigiKey Part Number | 116-TRM-2106-MM-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2106-MM-SMA-02 |
Description | CONN TERMINATOR ADAPT SMA 50 OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Plug to Plug SMA 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Adapter, Plug to Plug | |
Frequency - Max | 500 MHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - | |
Base Product Number |