
TRM-2055-M0-SMA-02 | |
|---|---|
DigiKey Part Number | 116-TRM-2055-M0-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2055-M0-SMA-02 |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Free Hanging, Cap |
Part Status Active | Body Material Stainless Steel |
Connector Style SMA | Base Product Number |
Connector Type Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,543.34000 | $1,543.34 |
| 10 | $1,311.96200 | $13,119.62 |
| 25 | $1,229.92320 | $30,748.08 |
| 50 | $1,171.30720 | $58,565.36 |







