Copper Ports SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2K-DTL002-24VM

DigiKey Part Number
116-T2K-DTL002-24VM-ND
Manufacturer
Manufacturer Product Number
T2K-DTL002-24VM
Description
TFOCA II MEDIA CONVERTER, MM, 85
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports Multimode
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
9V ~ 32V
Connector Type
-
Mounting Type
-
Ingress Protection
-
Operating Temperature
-40°C ~ 71°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$43,170.58600$215,852.93