
STA-100G-CWDM4 | |
|---|---|
DigiKey Part Number | 116-STA-100G-CWDM4-ND |
Manufacturer | |
Manufacturer Product Number | STA-100G-CWDM4 |
Description | OPTICAL TRANSCEIVER, 100G QSFP28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Gbps 1271nm, 1291nm, 1311nm, 1331nm 3.13V ~ 3.47V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
EDA/CAD Models | STA-100G-CWDM4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1271nm, 1291nm, 1311nm, 1331nm | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,004.43000 | $5,004.43 |
| 10 | $4,513.14300 | $45,131.43 |



