New at DigiKey
SQM-4733-MF-29M-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM-4733-MF-29M-02

DigiKey Part Number
116-SQM-4733-MF-29M-02-ND
Manufacturer
Manufacturer Product Number
SQM-4733-MF-29M-02
Description
SPACE QUALIFIED UNIVERSAL 3.5MM/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$971.53000$971.53
10$825.83000$8,258.30
25$774.17560$19,354.39
50$737.26900$36,863.45
100$718.46250$71,846.25
Manufacturers Standard Package